APEM QS123XXHR220 LED Indicator Light Red 230V AC

MPN
QS123XXHR220
Brand
APEM
EAN-13
2050003726757
Order Code
11-3227
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The APEM QS123XXHR220 LED Indicator Light offers bright red illumination and operates at 230 V AC. Manufactured by APEM, this robust LED indicator is ideal for signalling applications in control panels and electronic equipment. It's frequently used to enhance visibility and safety in industrial settings.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 230V AC
(Ø) 14mm
Case Colour Red
Connection Open end cable
Dimensions (Ø x L) 14 mm x 28.5 mm
LED features Frame (satinised)
Length 28.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHR QS 123 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot