APEM Q22F1CXXR220E LED Indicator Light Red 230V AC

MPN
Q22F1CXXR220E
Brand
APEM
EAN-13
2050002860759
Order Code
11-3056
Country of Origin
United Kingdom
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The APEM Q22F1CXXR220E LED indicator light is a red, high-quality, 230 V AC device. It is designed to provide clear visual signals in various equipment and machinery. Typical applications include use in industrial control panels and electrical appliances for status indication.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 25mm
Case Colour Chrome
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 25 mm x 51.5 mm
IP Rating IP67
Length 51.5mm
Material Brass
Material properties shiny
Misc Attribute Q22 F1 CXXR220E
Mounting Type Screw and union
Operating Current 3mA
Operating Voltage 230V AC
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot