APEM Q16F1BXXR24E LED Indicator Light Red 24 V DC

MPN
Q16F1BXXR24E
Brand
APEM
EAN-13
2050002860445
Order Code
11-3043
Country of Origin
United Kingdom
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The APEM Q16F1BXXR24E LED indicator light is a red 24 V DC component known for its reliability and bright illumination. It features a robust design suitable for various industrial and electronic applications. Ideal for signalling and status indication, the LED pilot light excels in environments requiring clear visual alerts.
Type LED indicator light
Lamp/Lens Colour Red
(Ø) 18.3mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 18.3 mm x 45.6 mm
IP Rating IP67
Length 45.6mm
Material Brass
Material properties chrome plated
Misc Attribute Q16 F1 BXXR 24E
Mounting Type Screw and union
Operating Current 20mA
Operating Voltage 24V DC
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot