VOLTCRAFT Non-standard battery 23 AA Lithium 3.6 V600 mAh |
08-1648
|
|
Back order - 3,854 availableBack-order availability date - 15/11/2026
|
2+ £2.79
Price per unit Ex VAT
|
1600mAh |
Lithium |
14.45 x 33.1mm |
1 |
|
Standard |
CR2/3AA |
|
14.5mm |
3.6V |
|
|
|
33.5mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery AA Lithium 3.6 V 2400 mAh |
08-1649
|
|
Back order - 3,816 availableBack-order availability date - 15/11/2026
|
2+ £3.69
Price per unit Ex VAT
|
2400mAh |
Lithium |
14.5 x 50.5mm |
1 |
|
Standard |
AA |
|
14.5mm |
3.6V |
|
|
|
50.5mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery2 AA Lithium 3.6 V200 mAh |
08-1655
|
|
Back order - 7,673 availableBack-order availability date - 15/11/2026
|
2+ £2.32
Price per unit Ex VAT
|
1200mAh |
Lithium |
14.5 x 25.2mm |
1 |
|
Standard |
1/2AA |
|
14.5mm |
3.6V |
|
|
|
25.2mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery (rechargeable) CR23 Lithium 3 V 650 mAh |
08-1671
|
|
Back order - 993 availableBack-order availability date - 15/11/2026
|
1+ £7.80
Price per unit Ex VAT
|
650mAh |
Lithium |
|
1 |
16.5mm |
|
Non-standard battery (rechargeable) |
CR 123 |
|
3V |
(Ø x H) 16.5 mm x 34 mm |
|
|
34mm |
|
Yes |
|
+60°C |
|
-20°C |
VOLTCRAFT Non-standard battery AA Axial solder pin Lithium 3.6V 2400 mAh |
08-1693
|
|
Back order - 853 availableBack-order availability date - 15/11/2026
|
2+ £3.89
Price per unit Ex VAT
|
2400mAh |
Lithium |
14.5 x 50.5mm |
1 |
|
Standard |
AA |
|
14.5mm |
3.6V |
|
|
|
50.5mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery D Lithium 3.6 V9000 mAh |
08-1694
|
|
Back order - 1,337 availableBack-order availability date - 15/11/2026
|
1+ £13.33
Price per unit Ex VAT
|
19000mAh |
Lithium |
34.2 x 61.5mm |
1 |
|
Standard |
D |
|
32.9mm |
3.6V |
|
|
|
61.5mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery 23A Alkaline 12V 50 mAh |
08-1695
|
|
Back order - 7,137 availableBack-order availability date - 15/11/2026
|
5+ £0.880
Price per unit Ex VAT
|
50mAh |
Alkaline |
10 x 28mm |
1 |
|
Standard |
23A |
|
10mm |
12V |
|
12V |
|
28mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery 27A Alkaline 12V 20 mAh |
08-1696
|
|
Back order - 2,016 availableBack-order availability date - 15/11/2026
|
5+ £0.880
Price per unit Ex VAT
|
20mAh |
Alkaline |
7.7 x 28mm |
1 |
|
Standard |
27A |
|
7.7mm |
12V |
|
12V |
|
28mm |
|
|
|
|
|
|
VOLTCRAFT Non-standard battery C Lithium 3.6 V 9000 mAh |
08-1716
|
|
Back order - 3,288 availableBack-order availability date - 15/11/2026
|
1+ £7.84
Price per unit Ex VAT
|
9000mAh |
Lithium |
26.2 x 50.0mm |
1 |
|
Standard |
C |
|
26.2mm |
3.6V |
|
|
|
50mm |
|
|
|
|
|
|
VOLTCRAFT VCLi 3 72000 Non-standard battery rechargeable8650 Liion 3.7 V |
08-1758
|
|
Back order - 1,339 availableBack-order availability date - 15/11/2026
|
1+ £5.93
Price per unit Ex VAT
|
2000mAh |
Li-ion |
|
1 |
18mm |
|
Non-standard battery (rechargeable) |
18650 |
|
2.75V |
(Ø x H) 18 mm x 65 mm |
|
|
65mm |
10000mA |
No |
4.2V |
45°C |
2000mA |
0°C |
VOLTCRAFT VCLi 3 63000 Non-standard battery rechargeable8650 Liion 3.6V |
08-1759
|
|
Back order - 1,113 availableBack-order availability date - 15/11/2026
|
1+ £8.31
Price per unit Ex VAT
|
3000mAh |
Li-ion |
|
1 |
18mm |
|
Non-standard battery (rechargeable) |
18650 |
|
2.5V |
(Ø x H) 18 mm x 65 mm |
|
|
65mm |
15000mA |
No |
4.2V |
45°C |
3000mA |
0°C |
VOLTCRAFT Non-standard battery rechargeable 21700 Flat top Li-ion 3.6V 4900 mAh |
08-1783
|
|
Back order - 9 availableBack-order availability date - 15/11/2026
|
1+ £11.28
Price per unit Ex VAT
|
4900mAh |
Li-ion |
|
1 |
20.25mm |
|
Non-standard battery (rechargeable) |
21700 |
|
2.5V |
(Ø x H) 20.25 mm x 70.80 mm |
|
9.8A |
70.80mm |
9800mA |
No |
4.2V |
+60°C |
4900mA |
-20°C |
VOLTCRAFT VC16107975 Non-standard battery 23AAlkaline ne2V 50 mAh 4 |
08-1848
|
|
Back order - 2,289 availableBack-order availability date - 15/11/2026
|
2+ £2.25
Price per unit Ex VAT
|
50mAh |
Alkaline |
10 x 28mm |
4 |
|
Standard |
23A |
|
10mm |
12V |
|
|
|
28mm |
|
|
|
|
|
|