VOLTCRAFT Non-standard battery D Lithium 3.6 V9000 mAh

MPN
VC-12714120
Brand
VOLTCRAFT
EAN-13
4064161214412
Order Code
08-1694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,415 availableBack-order availability date - 12/10/2026

The VOLTCRAFT Non-standard battery D features a lithium 3.6 V capacity and a large 19000 mAh energy storage.

It is designed for custom and special purpose applications, ensuring long-lasting power.

Ideal for devices requiring non-standard batteries with high energy needs.


Type D
Capacity 19000mAh
Chemistry Lithium
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Standard
Diameter 32.9mm
Height 61.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot