VOLTCRAFT Non-standard battery rechargeable 21700 Flat top Li-ion 3.6V 4900 mAh

MPN
VC-14333045
Brand
VOLTCRAFT
EAN-13
4064161258195
Order Code
08-1783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

The VOLTCRAFT Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4900 mAh is a high-capacity power source designed for industrial applications.

As a non-standard rechargeable battery, it is ideal for devices requiring reliable and long-lasting energy storage.

Commonly used in high-drain equipment, this battery ensures optimal performance and longevity.


Capacity 4900mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 20.25mm
Battery Size 21700
Continuous discharge 9.8A
Dim (Ø x H) 20.25 mm x 70.80 mm
Discharge current (max.) 9800mA
Height 70.80mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4900mA
Maximum Temperature +60°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 69g

Reviews

Be the first to submit a review

Trustpilot