VOLTCRAFT Non-standard battery 23A Alkaline 12V 50 mAh

MPN
VC-12714125
Brand
VOLTCRAFT
EAN-13
4064161214429
Order Code
08-1695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7,137 availableBack-order availability date - 15/11/2026

The VOLTCRAFT non-standard battery 23A is a high-voltage, 12V alkali-manganese battery with a capacity of 50 mAh.

This special purpose battery is designed for applications requiring custom batteries, often used in devices like remote controls and wireless doorbells.

As a single piece, it supports specific electronic needs where standard batteries fail to fit.


Type 23A
Capacity 50mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 1
Terminal Type Standard
Nominal Voltage 12V
Diameter 10mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot