VOLTCRAFT VC16107975 Non-standard battery 23AAlkaline ne2V 50 mAh 4

MPN
VC-16107975
Brand
VOLTCRAFT
EAN-13
4064161336541
Order Code
08-1848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,317 availableBack-order availability date - 12/10/2026

The VOLTCRAFT VC-16107975 is a non-standard battery with a 23A alkali-manganese composition providing 12 V and 50 mAh.

Typically used for special purpose applications, these custom batteries are supplied in a pack of four.

Ideal for devices requiring reliable power in compact form factors.


Type 23A
Capacity 50mAh
Chemistry Alkaline
Dimensions (H x W x D) 10 x 28mm
Pack Size 4
Terminal Type Standard
Diameter 10mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot