VOLTCRAFT Non-standard battery2 AA Lithium 3.6 V200 mAh

MPN
VC-12668755
Brand
VOLTCRAFT
EAN-13
4064161212203
Order Code
08-1655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7,849 availableBack-order availability date - 12/10/2026

The VOLTCRAFT non-standard battery 1/2 AA lithium 3.6 V 1200 mAh is made by VOLTCRAFT.

It features a robust, high-capacity design ideal for custom and special purpose applications.

This battery is typically used in specialised electronic devices requiring reliable, long-lasting power sources.


Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 25.2mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot