VOLTCRAFT Non-standard battery AA Lithium 3.6 V 2400 mAh

MPN
VC-12632310
Brand
VOLTCRAFT
EAN-13
4064161207636
Order Code
08-1649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,816 availableBack-order availability date - 15/11/2026

VOLTCRAFT's non-standard battery features a 3.6 V lithium AA format with a capacity of 2400 mAh.

This custom battery is designed for special purpose applications where standard batteries are not suitable.

It is ideal for specialised electronics requiring reliable and long-lasting power sources.


Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 50.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot