VOLTCRAFT Non-standard battery 27A Alkaline 12V 20 mAh

MPN
VC-12714130
Brand
VOLTCRAFT
EAN-13
4064161214436
Order Code
08-1696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.880
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,016 availableBack-order availability date - 15/11/2026

VOLTCRAFT manufactures the Non-standard battery 27A, featuring an alkali-manganese composition with a voltage of 12V and a capacity of 20mAh.

This special-purpose battery is ideal for custom applications that require compact power sources.

Typically used in remote controls and other small electronic devices, it ensures reliable and efficient performance.


Type 27A
Capacity 20mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.7 x 28mm
Pack Size 1
Terminal Type Standard
Nominal Voltage 12V
Diameter 7.7mm
Height 28mm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot