VOLTCRAFT VCLi 3 63000 Non-standard battery rechargeable8650 Liion 3.6V

MPN
VC-13749060
Brand
VOLTCRAFT
EAN-13
4064161239613
Order Code
08-1759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,123 availableBack-order availability date - 12/10/2026

The VOLTCRAFT VC-Li 3,6-3000 is a non-standard rechargeable 18650 Li-ion battery with a capacity of 3000 mAh and a voltage of 3.6 V.

This industrial rechargeable is typically used in specialised electronic devices requiring a built-in battery.

Ideal for applications where standard batteries do not fit, the VC-13749060 model provides reliable energy storage.


Capacity 3000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18mm
Battery Size 18650
Dim (Ø x H) 18 mm x 65 mm
Discharge current (max.) 15000mA
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 3000mA
Maximum Temperature 45°C
Min. temperature 0°C
Misc Attribute VC-Li 3,6-3000
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot