VOLTCRAFT Non-standard battery C Lithium 3.6 V 9000 mAh

MPN
VC-12874155
Brand
VOLTCRAFT
EAN-13
4064161216270
Order Code
08-1716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,288 availableBack-order availability date - 15/11/2026

VOLTCRAFT manufactures this non-standard lithium battery with a capacity of 9000 mAh and a voltage of 3.6 V.

Designed for special purpose and custom applications, it ensures reliable power supply.

This battery is ideal for devices requiring unique power specifications not met by standard batteries.


Type C
Capacity 9000mAh
Chemistry Lithium
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Diameter 26.2mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot