VOLTCRAFT VCLi 3 72000 Non-standard battery rechargeable8650 Liion 3.7 V

MPN
VC-13749055
Brand
VOLTCRAFT
EAN-13
4064161243610
Order Code
08-1758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,407 availableBack-order availability date - 12/10/2026

The VOLTCRAFT VC-Li 3,7-2000 is a non-standard rechargeable Li-ion battery with a capacity of 2000 mAh and a voltage of 3.7 V.

This industrial rechargeable battery is well-suited for applications requiring a reliable power source in compact spaces.

Typically used in electronic devices, it offers consistent performance and longevity.


Capacity 2000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.75V
(Ø) 18mm
Battery Size 18650
Dim (Ø x H) 18 mm x 65 mm
Discharge current (max.) 10000mA
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2000mA
Maximum Temperature 45°C
Min. temperature 0°C
Misc Attribute VC-Li 3,7-2000
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot