VOLTCRAFT Non-standard battery AA Axial solder pin Lithium 3.6V 2400 mAh

MPN
VC-12714110
Brand
VOLTCRAFT
EAN-13
4064161214399
Order Code
08-1693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 887 availableBack-order availability date - 12/10/2026

Made by VOLTCRAFT, this non-standard battery features a 3.6 V lithium composition with 2400 mAh capacity and an AA axial solder pin design.

It is ideal for custom or special-purpose applications requiring reliable power solutions.

Typical uses include specialised electronic devices and equipment needing robust energy supply.


Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 50.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot