VOLTCRAFT Non-standard battery 23 AA Lithium 3.6 V600 mAh

MPN
VC-12632305
Brand
VOLTCRAFT
EAN-13
4064161207629
Order Code
08-1648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,084 availableBack-order availability date - 12/10/2026

VOLTCRAFT's non-standard battery model VC-12632305 features a lithium design with a 3.6V voltage and 1600 mAh capacity.

The compact 2/3 AA size makes it suitable for custom and special-purpose applications.

Typical uses include specialised electronic devices that require reliable and long-lasting power sources.


Type CR2/3AA
Capacity 1600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 33.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot