VOLTCRAFT TP-201 Air probe -100 up to 300 °C Sensor type K |
08-1926
|
|
Despatched within 4 working days - 403 in stock
|
1+ £13.20
Price per unit Ex VAT
|
Air probe |
300°C |
3.5mm |
218mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 3.5mm |
|
|
K |
2.5°C |
-100 up to 300°C |
-100°C |
0.03kg |
VOLTCRAFT TP-205 Surface probe -100 up to 300 °C Sensor type K |
08-1928
|
|
Despatched within 4 working days - 139 in stock
|
1+ £13.73
Price per unit Ex VAT
|
Surface probe |
300°C |
4mm |
265mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 4mm |
|
|
K |
2.5°C |
-100 up to 300°C |
-100°C |
0.03kg |
VOLTCRAFT TP-202 Air probe 0 up to 250 °C.00 m Sensor type K |
08-1930
|
|
Despatched same day - 2 in stockFurther 1,127 despatched in 4 working days
|
2+ £3.91
Price per unit Ex VAT
|
Air probe |
250°C |
0.32mm |
|
1m |
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 0.32mm |
|
|
K |
2.5°C |
0 up to 250°C |
0°C |
0.02kg |
VOLTCRAFT TP-302 Surface probe 0 up to 250 °C Sensor type K |
08-1931
|
|
Despatched within 4 working days - 38 in stock
|
1+ £30.73
Price per unit Ex VAT
|
Surface probe |
250°C |
3.5mm |
165mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 3.5mm |
|
|
K |
2.5°C |
0 up to 250°C |
0°C |
0.2kg |
VOLTCRAFT TP-203 Needle probe -100 up to 300 °C Sensor type K |
08-1932
|
|
Despatched within 4 working days - 59 in stock
|
1+ £12.90
Price per unit Ex VAT
|
Needle probe |
300°C |
3.5mm |
133mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 3.5mm |
|
|
K |
2.5°C |
-100 up to 300°C |
-100°C |
0.03kg |
VOLTCRAFT TP-204 Air probe -100 up to 600 °C.00 m Sensor type K |
08-1933
|
|
|
1+ £22.17
Price per unit Ex VAT
|
Air probe |
600°C |
6.4mm |
115mm |
1m |
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 6.4mm |
|
|
K |
2.5°C |
-100 up to 600°C |
-100°C |
0.2kg |
VOLTCRAFT TP-206 Surface probe -100 up to 400 °C Sensor type K |
08-1934
|
|
Despatched same day - 1 in stockFurther 89 despatched in 4 working days
|
1+ £22.57
Price per unit Ex VAT
|
Surface probe |
400°C |
6.4mm |
219mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 6.4mm |
|
|
K |
2.5°C |
-100 up to 400°C |
-100°C |
0.2kg |
VOLTCRAFT TP-208 Immersion probe -100 up to000 °C Sensor type K |
08-1935
|
|
Despatched within 4 working days - 436 in stock
|
1+ £25.78
Price per unit Ex VAT
|
Immersion probe |
1000°C |
6.4mm |
225mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 6.4mm |
|
|
K |
2.5°C |
-100 up to 1000°C |
-100°C |
0.2kg |
VOLTCRAFT TP-207 Surface probe -100 up to 300 °C Sensor type K |
08-1936
|
|
Despatched within 4 working days - 67 in stock
|
1+ £25.57
Price per unit Ex VAT
|
Surface probe |
300°C |
4.8mm |
110mm |
|
Manufacturer's standards (no certificate) |
Heating element connector |
(Ø) 4.8mm |
|
|
K |
2.5°C |
-100 up to 300°C |
-100°C |
0.2kg |
VOLTCRAFT TPT-200 Immersion probe -70 up to 250 °C Sensor type Pt1000 |
08-1989
|
|
Despatched within 4 working days - 8 in stock
|
1+ £36.18
Price per unit Ex VAT
|
Immersion probe |
250°C |
3mm |
100mm |
|
Manufacturer's standards (no certificate) |
|
(Ø x L) 3 mm x 170 mm |
170mm |
2s |
Pt1000 |
0,3°C |
-70 up to 250°C |
-70°C |
0.039kg |
VOLTCRAFT TPT-201 Immersion probe -70 up to 250 °C Sensor type Pt1000 |
08-1990
|
|
Despatched within 4 working days - 9 in stock
|
1+ £46.20
Price per unit Ex VAT
|
Immersion probe |
250°C |
3mm |
100mm |
|
Manufacturer's standards (no certificate) |
|
(Ø x L) 3 mm x 170 mm |
170mm |
2s |
Pt1000 |
0,1°C |
-70 up to 250°C |
-70°C |
0.039kg |
VOLTCRAFT TPT-208 Air probe -70 up to 250 °C Sensor type Pt1000 |
08-1995
|
|
|
1+ £42.40
Price per unit Ex VAT
|
Air probe |
250°C |
3mm |
100mm |
|
Manufacturer's standards (no certificate) |
|
(Ø x L) 3 mm x 170 mm |
170mm |
15s |
Pt1000 |
0,3°C |
-70 up to 250°C |
-70°C |
0.039kg |
VOLTCRAFT TPT-209 Needle probe -70 up to 400 °C Sensor type Pt1000 |
08-1996
|
|
Despatched within 4 working days - 6 in stock
|
1+ £55.11
Price per unit Ex VAT
|
Needle probe |
400°C |
3mm |
120mm |
|
|
|
(Ø x L) 3 mm x 170 mm |
170mm |
10 s |
Pt1000 |
0,3°C |
-70 up to 400°C |
-70°C |
0.045kg |
VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000 |
08-1997
|
|
Despatched within 4 working days - 10 in stock
|
1+ £44.00
Price per unit Ex VAT
|
Immersion probe |
250°C |
3mm |
100mm |
|
Manufacturer's standards (no certificate) |
|
(Ø x L) 3 mm x 170 mm |
170mm |
2s |
Pt1000 |
0,3°C |
-70 up to 250°C |
-70°C |
0.039kg |