VOLTCRAFT TP-207 Surface probe -100 up to 300 °C Sensor type K

MPN
VC-8307410
Brand
VOLTCRAFT
EAN-13
4053199525355
Order Code
08-1936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The VOLTCRAFT TP-207 Surface Probe is a temperature sensor capable of measuring from -100 up to 300 °C, making it suitable for a wide range of applications.

As a type K sensor, it offers reliable and accurate temperature readings for industrial, laboratory, or maintenance use.

Manufactured by VOLTCRAFT, this probe is designed for use with compatible thermometers to monitor surface temperatures effectively.


Type Surface probe
Maximum Temperature Sensed 300°C
Probe Length 110mm
(Ø) 4.8mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 4.8mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 300°C
Temperature reading range (min.) -100°C
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot