VOLTCRAFT TPT-200 Immersion probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603620
Brand
VOLTCRAFT
EAN-13
4058175499484
Order Code
08-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by VOLTCRAFT, the TPT-200 is an immersion probe designed to measure temperatures ranging from -70 to 250 °C.

The sensor type is Pt1000, which ensures precise and reliable temperature readings.

Typically used in laboratory and industrial environments, this temperature sensor is ideal for immersion in liquids to gather accurate thermal data.


Type Immersion probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot