VOLTCRAFT TP-204 Air probe -100 up to 600 °C.00 m Sensor type K

MPN
VC-8307395
Brand
VOLTCRAFT
EAN-13
4053199525324
Order Code
08-1933
Country of Origin
China
View Full Product Range (14)

Discontinued


VOLTCRAFT's TP-204 Air Probe is a temperature sensor designed to measure a wide range from -100 to 600 °C, featuring a 1.00 m cable and Sensor Type K for precision.

It is ideal for monitoring air temperature in industrial settings and laboratory environments.

The robust build and flexibility make it suitable for diverse applications where accurate temperature readings are crucial.


Type Air probe
Maximum Temperature Sensed 600°C
Probe Length 115mm
(Ø) 6.4mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 6.4mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 600°C
Temperature reading range (min.) -100°C
Weight 0.2kg

Trustpilot