VOLTCRAFT TP-203 Needle probe -100 up to 300 °C Sensor type K

MPN
VC-8307390
Brand
VOLTCRAFT
EAN-13
4053199525317
Order Code
08-1932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

VOLTCRAFT TP-203 Needle probe is a temperature sensor designed for accurate measurement from -100 to 300 °C.

Featuring a Type K sensor, it is ideal for precise temperature monitoring in various scientific and industrial applications.

This durable probe, model VC-8307390, is typically used with thermometers for tasks such as food safety, laboratory experiments, or HVAC systems.


Type Needle probe
Maximum Temperature Sensed 300°C
Probe Length 133mm
(Ø) 3.5mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 3.5mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 300°C
Temperature reading range (min.) -100°C
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot