VOLTCRAFT TP-208 Immersion probe -100 up to000 °C Sensor type K

MPN
VC-8307405
Brand
VOLTCRAFT
EAN-13
4053199525348
Order Code
08-1935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 436 in stock

The VOLTCRAFT TP-208 immersion probe is a temperature sensor designed to measure temperatures from -100 to 1000 °C with a type K sensor.

Manufactured by VOLTCRAFT, this durable thermometer is ideal for precise temperature monitoring in laboratories and industrial applications.

The TP-208 is commonly used for tasks requiring immersion into various substances to obtain accurate temperature readings.


Type Immersion probe
Maximum Temperature Sensed 1000°C
Probe Length 225mm
(Ø) 6.4mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 6.4mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 1000°C
Temperature reading range (min.) -100°C
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot