VOLTCRAFT TPT-208 Air probe -70 up to 250 °C Sensor type Pt1000

Order Code:

08-1995

Brand: VOLTCRAFT MPN: VC-8603660 EAN-13: 4058175499408

Discontinued


VOLTCRAFT's TPT-208 is an air probe with a temperature range from -70 to 250 °C, featuring a Pt1000 sensor type.

This temperature probe is designed for precise measurements and is ideal for use in environments requiring accurate air temperature monitoring.

Typical applications include HVAC systems, laboratories, and industrial settings.


Type Air probe
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 15s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range -70 up to 250 °C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -70°C

Trustpilot