VOLTCRAFT TP-302 Surface probe 0 up to 250 °C Sensor type K

MPN
VC-8307385
Brand
VOLTCRAFT
EAN-13
4053199525300
Order Code
08-1931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The VOLTCRAFT TP-302 Surface Probe is a temperature sensor that operates from 0 up to 250 °C.

It uses Sensor Type K and is ideal for direct temperature measurement on surfaces.

Typical applications include use with thermometers in industrial and laboratory settings.


Type Surface probe
Maximum Temperature Sensed 250°C
Probe Length 165mm
(Ø) 3.5mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 3.5mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range 0 up to 250°C
Temperature reading range (min.) 0°C
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot