VOLTCRAFT TP-201 Air probe -100 up to 300 °C Sensor type K

MPN
VC-8252875
Brand
VOLTCRAFT
EAN-13
4053199522170
Order Code
08-1926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

Manufactured by VOLTCRAFT, the TP-201 air probe measures temperatures from -100 to 300 °C and uses a type K sensor.

Key features include precision temperature sensing, making it suitable for laboratory and industrial environments.

Typical applications involve monitoring air conditions in HVAC systems and environmental testing.


Type Air probe
Maximum Temperature Sensed 300°C
Probe Length 218mm
(Ø) 3.5mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 3.5mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 300°C
Temperature reading range (min.) -100°C
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot