VOLTCRAFT TPT-201 Immersion probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603625
Brand
VOLTCRAFT
EAN-13
4058175499477
Order Code
08-1990
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £46.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The VOLTCRAFT TPT-201 is an immersion probe with a temperature range from -70 to 250 °C and features a Pt1000 sensor type.

This durable thermometer and temperature sensor is ideal for precise temperature measurements in various liquids.

Typical applications include laboratory experiments, industrial processes, and environmental monitoring.


Type Immersion probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,1°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot