VOLTCRAFT TPT-209 Needle probe -70 up to 400 °C Sensor type Pt1000

MPN
VC-8603665
Brand
VOLTCRAFT
EAN-13
4058175499385
Order Code
08-1996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The VOLTCRAFT TPT-209 is a temperature probe featuring a Pt1000 sensor and capable of measuring temperatures from -70 up to 400 °C.

Designed as a needle probe, it is ideal for precise temperature measurements in various environments.

Typical applications include laboratory work, industrial settings, and food processing.


Type Needle probe
Maximum Temperature Sensed 400°C
Probe Length 120mm
(Ø) 3mm
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 10 s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range -70 up to 400°C
Temperature reading range (min.) -70°C
Weight 0.045kg

Reviews

Be the first to submit a review

Trustpilot