VOLTCRAFT TPT-210 Immersion probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603670
Brand
VOLTCRAFT
EAN-13
4058175499415
Order Code
08-1997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The VOLTCRAFT TPT-210 is an immersion probe featuring a Pt1000 sensor, capable of measuring temperatures ranging from -70 to 250 °C.

Designed by VOLTCRAFT, this temperature probe offers precise thermometric readings, ideal for laboratory and industrial applications.

Its durable construction ensures reliable performance in both extreme cold and heat environments.


Type Immersion probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot