VOLTCRAFT TP-202 Air probe 0 up to 250 °C.00 m Sensor type K

MPN
VC-8307380
Brand
VOLTCRAFT
EAN-13
4053199525294
Order Code
08-1930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 1,127 despatched in 4 working days

The VOLTCRAFT TP-202 Air Probe, manufactured by VOLTCRAFT, is a type K temperature sensor designed to measure temperatures from 0 up to 250 °C.

This 1.00 m temperature probe is ideal for precise air temperature measurements in various scientific and industrial applications.

Typically used with thermometers, it ensures accurate and reliable data capturing in controlled environments.


Type Air probe
Maximum Temperature Sensed 250°C
(Ø) 0.32mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 0.32mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range 0 up to 250°C
Temperature reading range (min.) 0°C
Weight 0.02kg

Reviews

Be the first to submit a review

Trustpilot