VOLTCRAFT TP-205 Surface probe -100 up to 300 °C Sensor type K

MPN
VC-8305750
Brand
VOLTCRAFT
EAN-13
4053199523733
Order Code
08-1928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

The VOLTCRAFT TP-205 is a surface probe featuring a K-type sensor, capable of measuring temperatures from -100 to 300 °C.

Manufactured by VOLTCRAFT, it is ideal for use with their precise thermometers and temperature probes, such as the VC-8305750.

Typical applications include monitoring and measuring temperatures on flat surfaces in industrial and laboratory settings.


Type Surface probe
Maximum Temperature Sensed 300°C
Probe Length 265mm
(Ø) 4mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (Ø) 4mm
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -100 up to 300°C
Temperature reading range (min.) -100°C
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot