Wera 8790FA Hex Head Socket 7mm Cr-V Steel Chrome-Plated Low Profile |
13-5552
|
|
Despatched within 4 working days - 4 in stock
|
1+ £4.08
Price per unit Ex VAT
|
1/4" (6.3 mm) |
1/4inch |
|
false |
|
Hex head |
false |
|
11mm |
false |
18mm |
glossy chrome plating |
|
|
7mm |
|
false |
|
9g |
|
Wera 05003685001 8790 FA Hex Head Socket Wrench 1/4" for Narrow Spaces |
13-5553
|
|
Despatched within 4 working days - 16 in stock
|
1+ £4.49
Price per unit Ex VAT
|
1/4" (6.3 mm) |
1/4inch |
|
false |
|
Hex head |
false |
|
13mm |
false |
18mm |
glossy chrome plating |
|
|
13mm |
|
false |
|
13g |
|
Wera 05003690001 Socket Wrench Hex 10mm Chrome-Plated Chromium-Vanadium |
13-5554
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.16
Price per unit Ex VAT
|
1/4" (6.3 mm) |
1/4inch |
|
false |
|
Hex head |
false |
|
14mm |
false |
18mm |
glossy chrome plating |
|
|
10mm |
|
false |
|
10g |
|
Wera 05003733001 Hex Bit 1/2" 13mm Matt Chrome High Grip Colour ID |
13-5555
|
|
Despatched within 4 working days - 3 in stock
|
1+ £5.93
Price per unit Ex VAT
|
1/2" (12.5 mm) |
1/2inch |
|
false |
|
Hex head |
false |
|
24mm |
false |
37mm |
matt chrome plating |
|
483 mm (19") |
13mm |
|
false |
|
69g |
|
Wera 05003737001 8790 HMC HF Socket Wrench 17mm Hex Chrome-Vanadium |
13-5556
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.10
Price per unit Ex VAT
|
1/2" (12.5 mm) |
1/2inch |
|
false |
|
Hex head |
false |
|
27mm |
false |
37mm |
matt chrome plating |
|
483 mm (19") |
17mm |
|
false |
|
91g |
|
Wera 05003824001 8740 C HF Allen Bit 8mm 1/2" Hex Chrome-Vanadium Steel |
13-5557
|
|
Despatched within 4 working days - 1 in stock
|
1+ £9.08
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
21.5mm |
|
16mm |
Allen |
|
8mm |
23mm |
false |
60mm |
matt chrome plating |
|
483 mm (19") |
8mm |
|
false |
|
85g |
|
Wera 05003826001 Allen Bit 12mm Manual/Machine Use Chrome Plated Steel |
13-5558
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.20
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
23mm |
|
21mm |
Allen |
|
12mm |
24mm |
false |
60mm |
matt chrome plating |
|
483 mm (19") |
12mm |
|
false |
|
116.5g |
|
Wera 05003829001 8740 C HF Allen Bit 19mm Chromium-Vanadium Hold Function |
13-5559
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.68
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
23mm |
|
26.5mm |
Allen |
|
19mm |
30mm |
false |
60mm |
matt chrome plating |
|
483 mm (19") |
19mm |
|
false |
|
196g |
|
Wera 05003840001 8740 C HF Allen Bit 4mm For Hex Sockets Chrome Finish |
13-5560
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.65
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
101.5mm |
|
14mm |
Allen |
|
4mm |
22mm |
false |
140mm |
matt chrome plating |
|
483 mm (19") |
4mm |
|
false |
|
85g |
|
Wera 05003843001 8740 C HF Allen Bit 7 mm 1/2" Chrome-Plated Hex Hold |
13-5561
|
|
Despatched within 4 working days - 11 in stock
|
1+ £11.36
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
101.5mm |
|
14mm |
Allen |
|
7mm |
24mm |
false |
140mm |
matt chrome plating |
|
483 mm (19") |
7mm |
|
false |
|
120g |
|
Wera 05003845001 8740 C HF Allen Bit 10mm Cr-V Steel Chrome-Plated Hold Function |
13-5562
|
|
Despatched within 4 working days - 9 in stock
|
1+ £11.58
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
101.5mm |
|
16mm |
Allen |
|
10mm |
24mm |
false |
140mm |
matt chrome plating |
|
483 mm (19") |
10mm |
|
false |
|
151g |
|
Wera 05003857001 8767 C HF Star Bit T55 1/2 TORX® Chromium-Vanadium Steel |
13-5563
|
|
Available to back orderBack order, lead time 14 days
|
1+ £11.49
Price per unit Ex VAT
|
1/2" (12.5 mm) |
12.7mm |
101.5mm |
|
21.4mm |
Star |
|
|
24mm |
|
140mm |
matt chrome plating |
For recessed Torx screws |
483 mm (19") |
|
T 55 |
|
55 |
200g |
140mm |