Wera 05003840001 8740 C HF Allen Bit 4mm For Hex Sockets Chrome Finish

Image Representative of Range

Wera 05003840001 8740 C HF Allen Bit 4mm For Hex Sockets Chrome Finish

MPN
05003840001
Brand
Wera
EAN-13
4013288183484
Order Code
13-5560
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wera 8740 C HF Allen bit is a 4 mm socket wrench bit suitable for 1/2" (12.5 mm) drives. Manufactured by Wera, it features a high torque transfer for secure and efficient fastening. Typically used in mechanical and automotive applications, this tool ensures precise and reliable performance.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 101.5mm
Connection size 12.7mm
Diameter 14mm
Dimension 4mm
Downforce Allen
Height 22mm
Isolation protection 1000 V false
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 4mm
VDE Tested false
Weight 85g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot