Wera 05003845001 8740 C HF Allen Bit 10mm Cr-V Steel Chrome-Plated Hold Function

Image Representative of Range

Wera 05003845001 8740 C HF Allen Bit 10mm Cr-V Steel Chrome-Plated Hold Function

MPN
05003845001
Brand
Wera
EAN-13
4013288183538
Order Code
13-5562
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wera 8740 C HF bit is a 10 mm Allen socket wrench bit, designed for precise and durable use. It features a 1/2" (12.5 mm) drive, suitable for various mechanical and DIY applications. Typically used in automotive and assembly tasks, this tool provides reliable performance in demanding conditions.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 101.5mm
Connection size 12.7mm
Diameter 16mm
Dimension 10mm
Downforce Allen
Height 24mm
Isolation protection 1000 V false
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 10mm
VDE Tested false
Weight 151g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot