Wera 05003857001 8767 C HF Star Bit T55 1/2 TORX® Chromium-Vanadium Steel

Image Representative of Range

Wera 05003857001 8767 C HF Star Bit T55 1/2 TORX® Chromium-Vanadium Steel

MPN
05003857001
Brand
Wera
EAN-13
4013288183613
Order Code
13-5563
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wera 8767 C HF is a star bit, featuring a T 55 tip designed for use with a 1/2" (12.5 mm) socket wrench. Made by Wera, it is ideal for securing star-shaped screws in mechanical and assembly processes. This tool is commonly used in professional and industrial settings for tasks requiring precision and reliability.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 101.5mm
Connection size 12.7mm
Diameter 21.4mm
Downforce Star
Height 24mm
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Model For recessed Torx screws
Rack size 483 mm (19")
Size T 55
Size (TX) 55
Total Length 140mm
Weight 200g
Width 44mm
With hole false

Reviews

Be the first to submit a review

Trustpilot