Wera 05003737001 8790 HMC HF Socket Wrench 17mm Hex Chrome-Vanadium

Image Representative of Range

Wera 05003737001 8790 HMC HF Socket Wrench 17mm Hex Chrome-Vanadium

MPN
05003737001
Brand
Wera
EAN-13
4013288181060
Order Code
13-5556
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wera 8790 HMC HF 05003737001 is a 17 mm hex head socket wrench bit designed for precision and durability. It features a 1/2 inch (12.5 mm) drive size, suitable for various fastening applications. Commonly used in both professional and DIY settings, it is ideal for tasks requiring high torque and reliable performance.
Type Bits
Drive Size 1/2" (12.5 mm)
Connection size 1/2inch
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 27mm
Isolation protection 1000 V false
Length 37mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 17mm
VDE Tested false
Weight 91g
Width 44mm
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot