Wera 05003685001 8790 FA Hex Head Socket Wrench 1/4 for Narrow Spaces

Image Representative of Range

Wera 05003685001 8790 FA Hex Head Socket Wrench 1/4" for Narrow Spaces

MPN
05003685001
Brand
Wera
EAN-13
4013288179692
Order Code
13-5553
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Wera manufactures the 8790 FA 05003685001 hex head bit, measuring 13 mm with a 1/4" (6.3 mm) drive size. This bit is typically used in socket wrench applications, offering precise and efficient fastening. It's ideal for tasks requiring durable and accurate turning of hexagonal fasteners.
Type Bits
Drive Size 1/4" (6.3 mm)
Connection size 1/4inch
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 13mm
Isolation protection 1000 V false
Length 18mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Spanner size 13mm
VDE Tested false
Weight 13g
Width 13mm
Wrench width 13mm

Reviews

Be the first to submit a review

Trustpilot