Wera 05003824001 8740 C HF Allen Bit 8mm 1/2 Hex Chrome-Vanadium Steel

Image Representative of Range

Wera 05003824001 8740 C HF Allen Bit 8mm 1/2" Hex Chrome-Vanadium Steel

MPN
05003824001
Brand
Wera
EAN-13
4013288183255
Order Code
13-5557
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wera 8740 C HF is an 8 mm Allen bit designed for use with a 1/2" (12.5 mm) socket wrench. Known for its durability and precision, this tool bit is ideal for fastening and loosening hex screws. Typical applications include mechanical and engineering tasks where a reliable and high-quality tool is necessary.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 21.5mm
Connection size 12.7mm
Diameter 16mm
Dimension 8mm
Downforce Allen
Height 23mm
Isolation protection 1000 V false
Length 60mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 8mm
VDE Tested false
Weight 85g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot