Wera 05003829001 8740 C HF Allen Bit 19mm Chromium-Vanadium Hold Function

Image Representative of Range

Wera 05003829001 8740 C HF Allen Bit 19mm Chromium-Vanadium Hold Function

MPN
05003829001
Brand
Wera
EAN-13
4013288183309
Order Code
13-5559
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wera 8740 C HF is a high-performance socket wrench bit designed for Allen screws with a 19 mm size. Manufactured by Wera, it features a 1/2" (12.5 mm) drive for use in various professional and industrial applications. Its reliable construction ensures secure fastening and removal of hex fasteners.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 23mm
Connection size 12.7mm
Diameter 26.5mm
Dimension 19mm
Downforce Allen
Height 30mm
Isolation protection 1000 V false
Length 60mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 19mm
VDE Tested false
Weight 196g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot