Wera 05003826001 Allen Bit 12mm Manual/Machine Use Chrome Plated Steel

Image Representative of Range

Wera 05003826001 Allen Bit 12mm Manual/Machine Use Chrome Plated Steel

MPN
05003826001
Brand
Wera
EAN-13
4013288183279
Order Code
13-5558
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Wera 8740 C HF is a 12 mm Allen socket wrench bit designed for precision work. It features a secure holding function for optimal safety and performance in mechanical tasks. This tool is ideal for automotive and machinery applications requiring reliable hex fastening.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 23mm
Connection size 12.7mm
Diameter 21mm
Dimension 12mm
Downforce Allen
Height 24mm
Isolation protection 1000 V false
Length 60mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 12mm
VDE Tested false
Weight 116.5g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot