Wera 8790FA Hex Head Socket 7mm Cr-V Steel Chrome-Plated Low Profile

Image Representative of Range

Wera 8790FA Hex Head Socket 7mm Cr-V Steel Chrome-Plated Low Profile

MPN
05003670001
Brand
Wera
EAN-13
4013288183408
Order Code
13-5552
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.08
10+ £4.00
50+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wera 8790 FA Hex head bit (05003670001) is a 7 mm socket wrench bit designed with a 1/4-inch (6.3 mm) drive. This tool is ideal for precise hex head fastening tasks and can be used in a variety of applications requiring hex head screws. Manufactured by Wera, it is known for its durability and reliability in both professional and DIY settings.
Type Bits
Drive Size 1/4" (6.3 mm)
Connection size 1/4inch
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 11mm
Isolation protection 1000 V false
Length 18mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Spanner size 7mm
VDE Tested false
Weight 9g
Width 11mm
Wrench width 7mm

Reviews

Be the first to submit a review

Trustpilot