Wera 05003690001 Socket Wrench Hex 10mm Chrome-Plated Chromium-Vanadium

Image Representative of Range

Wera 05003690001 Socket Wrench Hex 10mm Chrome-Plated Chromium-Vanadium

MPN
05003690001
Brand
Wera
EAN-13
4013288179685
Order Code
13-5554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Wera 8790 FA 05003690001 is a high-quality socket wrench bit with a hex head, designed for precision tasks. It features a 10 mm hex size and fits a 1/4 inch (6.3 mm) drive, making it suitable for versatile applications. This tool is typically used in mechanical and DIY projects for efficient fastening and loosening of hex screws and bolts.
Type Bits
Drive Size 1/4" (6.3 mm)
Connection size 1/4inch
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 14mm
Isolation protection 1000 V false
Length 18mm
Material Chromium-vanadium steel
Material properties glossy chrome plating
Spanner size 10mm
VDE Tested false
Weight 10g
Width 14mm
Wrench width 10mm

Reviews

Be the first to submit a review

Trustpilot