Wera 05003843001 8740 C HF Allen Bit 7 mm 1/2 Chrome-Plated Hex Hold

Image Representative of Range

Wera 05003843001 8740 C HF Allen Bit 7 mm 1/2" Chrome-Plated Hex Hold

MPN
05003843001
Brand
Wera
EAN-13
4013288183514
Order Code
13-5561
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Wera 8740 C HF is a 7 mm Allen bit designed for use with a 1/2 inch (12.5 mm) drive. It is a versatile tool suitable for socket wrench applications, providing excellent precision and torque transfer. This high-quality bit is ideal for both professional and DIY projects involving hex screw heads.
Type Bits
Drive Size 1/2" (12.5 mm)
Blade Length 101.5mm
Connection size 12.7mm
Diameter 14mm
Dimension 7mm
Downforce Allen
Height 24mm
Isolation protection 1000 V false
Length 140mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 7mm
VDE Tested false
Weight 120g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot