Wera 05003733001 Hex Bit 1/2 13mm Matt Chrome High Grip Colour ID

Image Representative of Range

Wera 05003733001 Hex Bit 1/2" 13mm Matt Chrome High Grip Colour ID

MPN
05003733001
Brand
Wera
EAN-13
4013288181022
Order Code
13-5555
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Wera 8790 HMC HF 05003733001 is a 13 mm hex head bit socket for use with socket wrenches. It features a 1/2 inch (12.5 mm) drive, ideal for securing or loosening hexagonal fasteners. This durable tool is commonly used in professional mechanical and automotive applications.
Type Bits
Drive Size 1/2" (12.5 mm)
Connection size 1/2inch
Double hex insert false
Downforce Hex head
For impact screwdriver false
Height 24mm
Isolation protection 1000 V false
Length 37mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Spanner size 13mm
VDE Tested false
Weight 69g
Width 44mm
Wrench width 13mm

Reviews

Be the first to submit a review

Trustpilot