Weller Erem 1SA Tweezers Precision 120mm Pointed Fine Swiss Quality |
11-0062
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £24.68
Price per unit Ex VAT
|
120.00mm |
Pointed, fine |
13g |
|
|
Precision tweezers |
Weller Erem 1SASL Precision Tweezers Pointed Fine 120mm Swiss Quality |
11-0063
|
|
|
1+ £14.79
Price per unit Ex VAT
|
120.00mm |
Pointed, fine |
13g |
|
|
Precision tweezers |
Weller Erem 21SA120 Precision Tweezers, Swiss Quality, Long-lasting Use |
11-0064
|
|
|
1+ £11.94
Price per unit Ex VAT
|
|
|
15g |
|
|
Precision tweezers |
Weller Erem® 249CER Precision Tweezers 130mm Strong Swiss Quality |
11-0074
|
|
|
1+ £55.10
Price per unit Ex VAT
|
130.00mm |
|
24g |
|
|
Precision tweezers |
Weller Erem 249SA Precision Tweezers 130mm Strong Comfortable Swiss Quality |
11-0076
|
|
Despatched within 4 working days - 22 in stock
|
1+ £32.62
Price per unit Ex VAT
|
130mm |
|
20g |
|
|
Precision tweezers |
Weller Erem 24SA Precision Tweezers, Pointed, Curved (40°), 150mm |
11-0077
|
|
Despatched within 4 working days - 19 in stock
|
1+ £20.40
Price per unit Ex VAT
|
150.00mm |
Pointed, curved (40°), fine |
22g |
|
|
Precision tweezers |
Weller Erem 258SA Precision Tweezers 120mm Swiss Quality Electronics Use |
11-0078
|
|
|
1+ £37.21
Price per unit Ex VAT
|
120mm |
|
15g |
|
|
Precision tweezers |
Weller Erem® 2ASA Precision Tweezers 118.00mm Swiss Quality Durable |
11-0079
|
|
Despatched within 4 working days - 32 in stock
|
1+ £16.14
Price per unit Ex VAT
|
118.00mm |
|
16g |
|
|
Precision tweezers |
Weller Erem 2ASASL Precision Tweezers 120mm Swiss Quality, Long Life |
11-0080
|
|
Despatched within 4 working days - 66 in stock
|
1+ £9.37
Price per unit Ex VAT
|
120mm |
|
15g |
|
|
Precision tweezers |
Weller Erem 3CSA Precision Tweezers, Pointed, Fine, 110mm, 1 Piece |
11-0086
|
|
Available to back orderBack order, lead time 8 days
|
1+ £27.61
Price per unit Ex VAT
|
110mm |
Pointed, fine |
11g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 3CTA Precision Tweezers Swiss-Made 110mm Long-lasting Quality |
11-0087
|
|
|
1+ £55.47
Price per unit Ex VAT
|
110.00mm |
|
8g |
|
|
Precision tweezers |
Weller Erem 3SA Precision Tweezers Pointed Fine 120mm Swiss Quality |
11-0088
|
|
Despatched within 4 working days - 18 in stock
|
1+ £25.93
Price per unit Ex VAT
|
120mm |
Pointed, fine |
14g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 3SASL Precision Tweezers Pointed Fine 120mm Swiss Quality |
11-0089
|
|
Despatched within 4 working days - 19 in stock
|
1+ £10.87
Price per unit Ex VAT
|
120.00mm |
Pointed, fine |
13g |
|
|
Precision tweezers |
Weller Erem® 4SA Precision Tweezers, Pointed, Extra-Fine, 110 mm. |
11-0092
|
|
Despatched within 4 working days - 4 in stock
|
1+ £26.77
Price per unit Ex VAT
|
110mm |
Pointed, extra fine |
13g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 51SA Precision Tweezers Pointed Curved 30° Extra Fine 115mm |
11-0098
|
|
Back order - 361 availableBack-order availability date - 14/11/2026
|
1+ £32.62
Price per unit Ex VAT
|
115.00mm |
Pointed, curved (30°), extra fine |
12g |
|
|
Precision tweezers |
Weller Erem 52ASA Precision Tweezers Pointed Curved 30° Extra Fine 120mm |
11-0100
|
|
|
1+ £29.36
Price per unit Ex VAT
|
120.00mm |
Pointed, curved (30°), extra fine |
16.50g |
|
|
Precision tweezers |
Weller Erem 53CSA Precision Tweezers Pointed Slimline Fine 110mm 1 pc |
11-0102
|
|
|
1+ £50.27
Price per unit Ex VAT
|
110mm |
Pointed |
11g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 5ASASL Precision Tweezers 115mm Swiss Quality, Durable Design |
11-0113
|
|
|
1+ £18.25
Price per unit Ex VAT
|
115mm |
|
12g |
|
|
Precision tweezers |
Weller Erem 5CSA Precision Tweezers Pointed Curved 30° Extra Fine 115mm |
11-0114
|
|
Available to back orderBack order, lead time 11 days
|
1+ £35.12
Price per unit Ex VAT
|
115.00mm |
Pointed, curved (30°), extra fine |
12g |
|
|
Precision tweezers |
Weller Erem 5SA Series Precision Tweezers Extra Fine Point 115mm |
11-0116
|
|
Back order - 492 availableBack-order availability date - 14/11/2026
|
1+ £32.62
Price per unit Ex VAT
|
115mm |
Pointed, extra fine |
12g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 5SASL Precision Tweezers, Pointed Extra Fine, 115mm, 1pc |
11-0117
|
|
Despatched within 4 working days - 11 in stock
|
1+ £11.25
Price per unit Ex VAT
|
115mm |
Pointed, extra fine |
12g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 7SA Precision Tweezers, Pointed Curved Fine, 120mm, Swiss Quality |
11-0128
|
|
Despatched within 4 working days - 20 in stock
|
1+ £32.62
Price per unit Ex VAT
|
120mm |
Pointed, curved, fine |
15g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem 7SASL Precision Tweezers 120mm Swiss Quality, Long-Life |
11-0129
|
|
Despatched within 4 working days - 18 in stock
|
1+ £13.64
Price per unit Ex VAT
|
120mm |
|
15g |
|
|
Precision tweezers |
Weller Erem AASA Precision Tweezers Fine Point 125mm Swiss Quality |
11-0133
|
|
Despatched within 4 working days - 23 in stock
|
1+ £13.28
Price per unit Ex VAT
|
125mm |
Pointed, fine |
16g |
Stainless steel, Special steel |
rust-proof |
Precision tweezers |
Weller Erem AM Precision Tweezers 127mm: Swiss quality, precision, ergonomic |
11-0134
|
|
Despatched within 4 working days - 17 in stock
|
1+ £20.40
Price per unit Ex VAT
|
127.00mm |
|
21.50g |
|
|
Precision tweezers |
Weller Erem E2ASA Precision Tweezers 120mm, Swiss Quality, Long Life |
11-0136
|
|
Available to back orderBack order, lead time 8 days
|
1+ £28.95
Price per unit Ex VAT
|
120.00mm |
|
24g |
|
|
Precision tweezers |
Weller Erem E7SA Precision Tweezers 120mm Swiss Quality for Electronics |
11-0139
|
|
Available to back orderBack order, lead time 8 days
|
1+ £40.14
Price per unit Ex VAT
|
120.00mm |
|
21g |
|
|
Precision tweezers |
Weller Erem EOOSA Precision Tweezers 123mm Swiss Quality Long Life |
11-0141
|
|
Despatched within 4 working days - 11 in stock
|
1+ £39.30
Price per unit Ex VAT
|
123.00mm |
|
27.50g |
|
|
Precision tweezers |
Weller Erem OOSA Precision Tweezers Pointed Fine 120mm Swiss Quality |
11-0142
|
|
|
1+ £26.54
Price per unit Ex VAT
|
120.00mm |
Pointed, fine |
20g |
|
|
Precision tweezers |
Weller Erem RRS Precision Tweezers 140mm, Swiss Quality, Long-lasting |
11-0143
|
|
Back order - 176 availableBack-order availability date - 14/11/2026
|
1+ £13.64
Price per unit Ex VAT
|
140.00mm |
|
30g |
|
|
Precision tweezers |
Weller Erem SSSA Precision Tweezers 140mm Pointed Slim Swiss Quality |
11-0144
|
|
Despatched within 4 working days - 38 in stock
|
1+ £13.28
Price per unit Ex VAT
|
140.00mm |
Pointed, slim |
11g |
|
|
Precision tweezers |