Weller Erem 7SA Precision Tweezers, Pointed Curved Fine, 120mm, Swiss Quality

MPN
7SA
EAN-13
4003019070558
Order Code
11-0128
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Weller Erem® 7SA Precision tweezers feature a pointed, curved, and fine tip ideal for high-precision tasks. Measuring 120 mm, these tweezers are suited for delicate work such as electronics assembly and jewellery making. The durable construction ensures reliability during intricate procedures.
Type Precision tweezers
Point Type Pointed, curved, fine
Length 120mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 15g

Reviews

Be the first to submit a review

Trustpilot