Weller Erem® 4SA Precision Tweezers, Pointed, Extra-Fine, 110 mm.

MPN
4SA
EAN-13
4003019070367
Order Code
11-0092
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £26.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weller Erem specialises in making precision tools, like the 4SA precision tweezers, designed for meticulous tasks. The pointed, extra fine tip of the 110 mm tweezers is ideal for handling small components with accuracy. Typically used in electronics or jewellery work, these tweezers offer exceptional precision for professionals.
Type Precision tweezers
Point Type Pointed, extra fine
Length 110mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 13g

Reviews

Be the first to submit a review

Trustpilot