Weller Erem 51SA Precision Tweezers Pointed Curved 30° Extra Fine 115mm

MPN
51SA
EAN-13
4003019071432
Order Code
11-0098
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 361 availableBack-order availability date - 14/11/2026

Weller Erem® manufactures the 51SA Precision tweezers, featuring a pointed, curved (30°) design that is extra fine and measures 115.00 mm. These precision tweezers are ideal for detailed assembly tasks and delicate electronics work. Commonly used in laboratories and manufacturing, they provide exceptional precision and control.
Type Precision tweezers
Point Type Pointed, curved (30°), extra fine
Length 115.00mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot