Weller Erem 53CSA Precision Tweezers Pointed Slimline Fine 110mm 1 pc

MPN
53CSA
EAN-13
4003019071494
Order Code
11-0102
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Weller Erem manufactures the 53CSA Precision tweezers, a 110 mm, pointed, fine tool ideal for delicate tasks. The precision and slimline attributes make these tweezers suitable for electronic assembly and intricate repairs. Known for reliability, Weller Erem tweezers are essential in lab and workshop environments.
Type Precision tweezers
Point Type Pointed
Length 110mm
Material Stainless steel, Special steel
Material properties rust-proof
Weight 11g

Trustpilot