Weller Erem 5CSA Precision Tweezers Pointed Curved 30° Extra Fine 115mm

MPN
5CSA
EAN-13
4003019070534
Order Code
11-0114
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller Erem® 5CSA precision tweezers feature a pointed, curved (30°), extra fine tip and measure 115.00 mm in length. Manufactured by Weller Erem®, these tweezers are ideal for handling small or delicate components with precision. Typically used in electronics or jewellery making, they provide excellent control and accuracy.
Type Precision tweezers
Point Type Pointed, curved (30°), extra fine
Length 115.00mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot