Weller Erem 24SA Precision Tweezers, Pointed, Curved (40°), 150mm

MPN
24SA
EAN-13
4003019070855
Order Code
11-0077
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Weller Erem is the manufacturer of the 24SA precision tweezers, known for their pointed, curved (40°) design. Measuring 150.00 mm, these fine tweezers are ideal for handling small components in electronic applications. They are commonly used in precision assembly and intricate repair work.
Type Precision tweezers
Point Type Pointed, curved (40°), fine
Length 150.00mm
Weight 22g

Reviews

Be the first to submit a review

Trustpilot